2N2369A TIN/LEAD

Central Semiconductor
610-2N2369A-TL
2N2369A TIN/LEAD

Mfr.:

Description:
Bipolar Transistors - BJT 40Vcbo 40Vces 15V 4.5Vebo 200mA 500mA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
21 Weeks Estimated factory production time.
Minimum: 2000   Multiples: 2000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,14 € 2.280,00 €
1,09 € 4.360,00 €

Product Attribute Attribute Value Select Attribute
Central Semiconductor
Product Category: Bipolar Transistors - BJT
RoHS:  
Si
Through Hole
TO-18-3
NPN
Single
500 mA
15 V
40 V
4.5 V
200 mV
360 mW
500 MHz
- 65 C
+ 200 C
2N2369A
Bulk
Brand: Central Semiconductor
Continuous Collector Current: 200 mA
DC Collector/Base Gain hFE Min: 40 at 10 mA, 1 V
DC Current Gain hFE Max: 120 at 10 mA, 1 V
Product Type: BJTs - Bipolar Transistors
Factory Pack Quantity: 2000
Subcategory: Transistors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541210000
USHTS:
8541210075
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
CENTRAL SEMICONDUCTOR