1N4626 TR PBFREE

Central Semiconductor
610-1N4626-TR
1N4626 TR PBFREE

Mfr.:

Description:
Zener Diodes .25W 5% Lw Noise/Lvl

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 10000   Multiples: 10000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 10000)
0,188 € 1.880,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Bulk
Availability:
In Stock
Price:
1,09 €
Min:
1

Similar Product

Central Semiconductor 1N4626 BK PBFREE
Central Semiconductor
Zener Diodes .25W 5% Lw Noise/Lvl

Product Attribute Attribute Value Select Attribute
Central Semiconductor
Product Category: Zener Diodes
RoHS:  
5.6 V
DO-35
250 mW
10 uA
250 uA
Reel
Brand: Central Semiconductor
Product Type: Zener Diodes
Factory Pack Quantity: 10000
Subcategory: Diodes & Rectifiers
Zener Current: 50 mA
Unit Weight: 137 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CNHTS:
8541100000
USHTS:
8541100050
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.