SPPC5251

Carlo Gavazzi
225-SPPC5251
SPPC5251

Mfr.:

Description:
Power Supplies - Chassis Mount ENCLOSED TYPE SWITCHING PS 5VDC 25W

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
56,53 € 56,53 €
56,51 € 282,55 €
54,34 € 543,40 €
53,39 € 1.334,75 €
52,85 € 2.642,50 €
52,18 € 5.218,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
Carlo Gavazzi
Product Category: Power Supplies - Chassis Mount
25 W
90 VAC to 264 VAC
1 Output
5 VDC
5 A
Enclosed
3 kVAC
78 %
Industrial
79 mm (3.11 in)
51 mm (2.008 in)
28.8 mm (1.134 in)
SPPC
Brand: Carlo Gavazzi
Dimensions: 79 mm x 51 mm x 28.8 mm
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Mounting Style: Chassis
Open Frame/Enclosed: Enclosed
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 1
Subcategory: Power Supplies
Type: Single Phase
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504408390
CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
CARLO GAVAZZI