SPPC52001FC

Carlo Gavazzi
225-SPPC52001FC
SPPC52001FC

Mfr.:

Description:
Power Supplies - Chassis Mount ENCLOSED TYPE SWITCHING PS 5VDC 200W COMPACT WITH PFC

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
179,65 € 179,65 €
179,57 € 897,85 €
172,70 € 1.727,00 €
169,67 € 4.241,75 €
167,94 € 8.397,00 €
100 Quote

Product Attribute Attribute Value Select Attribute
Carlo Gavazzi
Product Category: Power Supplies - Chassis Mount
200 W
85 VAC to 264 VAC, 120 VDC to 370 VDC
1 Output
5 VDC
40 A
Enclosed
3 kVAC
79 %
Industrial
199 mm (7.835 in)
99 mm (3.898 in)
50 mm (1.969 in)
SPPC
Brand: Carlo Gavazzi
Dimensions: 199 mm x 99 mm x 50 mm
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Mounting Style: Chassis
Open Frame/Enclosed: Enclosed
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 1
Subcategory: Power Supplies
Type: Single Phase
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504408390
CAHTS:
8504409093
USHTS:
8504409530
KRHTS:
8504401090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
CARLO GAVAZZI