SPPC24501

Carlo Gavazzi
225-SPPC24501
SPPC24501

Mfr.:

Description:
Power Supplies - Chassis Mount ENCLOSED TYPE SWITCHING PS 24VDC 50W

Availability

Stock:
Non-Stocked
Factory Lead Time:
29 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
71,75 € 71,75 €
71,73 € 358,65 €
68,97 € 689,70 €
67,77 € 1.694,25 €

Product Attribute Attribute Value Select Attribute
Carlo Gavazzi
Product Category: Power Supplies - Chassis Mount
50 W
90 VAC to 264 VAC
1 Output
24 VDC
2.2 A
Enclosed
3 kVAC
87 %
Industrial
99 mm (3.898 in)
82 mm (3.228 in)
35 mm (1.378 in)
SPPC
Brand: Carlo Gavazzi
Dimensions: 99 mm x 82 mm x 35 mm
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Mounting Style: Chassis
Open Frame/Enclosed: Enclosed
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 1
Subcategory: Power Supplies
Type: Single Phase
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504408390
CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
CARLO GAVAZZI