SPMA05151

Carlo Gavazzi
225-SPMA05151
SPMA05151

Mfr.:

Description:
Power Supplies - DIN Rail Mount SPMA 15W 5VDC 2.4A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 120   Multiples: 120
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
56,42 € 6.770,40 €
240 Quote

Product Attribute Attribute Value Select Attribute
Carlo Gavazzi
Product Category: Power Supplies - DIN Rail Mount
RoHS:  
Brand: Carlo Gavazzi
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: DIN Rail Power Supplies
Factory Pack Quantity: 120
Subcategory: AC-DC Power Supply
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0