RGC3P60I30C4DM

Carlo Gavazzi
225-RGC3P60I30C4DM
RGC3P60I30C4DM

Mfr.:

Description:
Solid State Relays - SSRs 3P -SSC I IN - 4FC 600V 3x30A 1200VP-MNTR
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
379,54 € 379,54 €
377,93 € 1.889,65 €
375,17 € 3.751,70 €
375,11 € 9.377,75 €
50 Quote

Product Attribute Attribute Value Select Attribute
Carlo Gavazzi
Product Category: Solid State Relays - SSRs
Solid State Relays
RGC3P
Brand: Carlo Gavazzi
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 1
Subcategory: Relays
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536490099
USHTS:
8536490080

RGC3P Solid State Relays

Carlo Gavazzi RGC3P Solid State Relays are 3-pole analog switching solid-state contactors that feature a rated operating voltage of up to 660VAC. RGC3P relays feature switching modes that cover phase angle control, distributed full-cycle control, and soft-start for limiting the inrush current of loads that have a high-temperature coefficiency, such as short wave infrared heaters. Additional features include integrated detection of mains loss, load loss, SSR short-circuit, and overtemperature. Carlo Gavazzi RGC3P Relays have an alarm condition that is signaled through an EMR output and is visually indicated by the alarm LED.