ICS08S30F01PO

Carlo Gavazzi
225-ICS08S30F01PO
ICS08S30F01PO

Mfr.:

Description:
Proximity Sensors - Industrial PROX SENSOR IND. 3-WIRE M8 CAB SHORT PNP NO FLUSH

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
40,85 € 40,85 €
38,80 € 194,00 €
37,58 € 375,80 €
36,35 € 908,75 €

Product Attribute Attribute Value Select Attribute
Carlo Gavazzi
Product Category: Proximity Sensors - Industrial
Inductive
1 mm
PNP-NO
Mounting Bracket
Cable
2 m
10 VDC
36 VDC
Brand: Carlo Gavazzi
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: LT
Housing Material: Stainless Steel
IP Rating: IP67
Maximum Frequency: 2 kHz
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 25 C
Product Type: Proximity Sensor
Factory Pack Quantity: 1
Subcategory: Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8543700000
USHTS:
8543704500
JPHTS:
854370000
ECCN:
EAR99