GMB631PC6

Carlo Gavazzi
225-GMB631PC6
GMB631PC6

Mfr.:

Description:
Circuit Breakers MCB UL489 C 1P 6A LUG T

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 4 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
32,68 € 32,68 €
31,05 € 372,60 €
29,41 € 1.764,60 €
28,43 € 3.070,44 €

Product Attribute Attribute Value Select Attribute
Carlo Gavazzi
Product Category: Circuit Breakers
RoHS:  
GMB63
Circuit Breakers
Miniature
6 A
240 VAC
60 VDC
1 Pole
- 25 C
+ 55 C
Non-Illuminated
Bulk
Brand: Carlo Gavazzi
Height: 109.3 mm
Length: 53.4 mm
Mounting Style: Din Rail Mount
Factory Pack Quantity: 12
Subcategory: Circuit Breakers
Termination Style: Lug
Width: 54 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536200020
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
CARLO GAVAZZI