EI1204TBOSL-6

Carlo Gavazzi
225-EI1204TBOSL-6
EI1204TBOSL-6

Mfr.:

Description:
Proximity Sensors - Industrial IND PROX SS M12 SCR NO,PLUG

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
120,10 € 120,10 €
114,09 € 570,45 €
110,48 € 1.104,80 €
106,88 € 2.672,00 €

Product Attribute Attribute Value Select Attribute
Carlo Gavazzi
Product Category: Proximity Sensors - Industrial
Inductive
4 mm
SCR-NO
Panel Mount
Connector
M12
4 Pin
20 VAC
250 VAC
EI12
Brand: Carlo Gavazzi
Housing Material: Stainless Steel
IP Rating: IP67
Maximum Frequency: 25 Hz
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Product Type: Proximity Sensor
Factory Pack Quantity: 1
Subcategory: Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8543700000
USHTS:
8543704500
JPHTS:
854370000
ECCN:
EAR99