CPTDINAV53LR2AX

225-CPTDINAV53LR2AX
CPTDINAV53LR2AX

Mfr.:

Description:
Power Supplies - DIN Rail Mount CPT-DIN ADVNCD, 3-PH, 400/690VLL, 18-60VAC/DC, 2 RELAY OUTS

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Carlo Gavazzi
Product Category: Power Supplies - DIN Rail Mount
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
3-Phase / Three Phase
18 VAC to 60 VAC, 18 VDC to 60 VDC
1 Output
Industrial
98.5 mm (3.878 in)
45 mm (1.772 in)
83.5 mm (3.287 in)
CPTDIN
Brand: Carlo Gavazzi
Isolation Voltage: 4 kVAC
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: 0 C
Mounting Style: DIN Rail Mount
Open Frame/Enclosed: Enclosed
Product: Switching Supplies
Product Type: DIN Rail Power Supplies
Factory Pack Quantity: 1
Subcategory: AC-DC Power Supply
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
9030337000
USHTS:
9030333800
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.