BOAV

Carlo Gavazzi
225-BOAV
BOAV

Mfr.:

Description:
I/O Modules 0 TO 20MA / 0 TO 10V OUTPUT MODULE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8

Stock:
8 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
179,74 € 179,74 €
170,75 € 853,75 €
165,36 € 1.653,60 €
159,97 € 3.999,25 €

Product Attribute Attribute Value Select Attribute
Carlo Gavazzi
Product Category: I/O Modules
RoHS:  
AC/DC Output Modules
10 V
20 mA
10 V
20 mA
AC
Push-In
Brand: Carlo Gavazzi
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IT
Isolation: 4 kV
Product Type: I/O Modules
Series: BO
Factory Pack Quantity: 1
Subcategory: I/O Modules
Unit Weight: 90,718 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544429090
USHTS:
8537109170
ECCN:
EAR99

FEATURED PRODUCTS
CARLO GAVAZZI