BDB-IOCP8-U

Carlo Gavazzi
225-BDB-IOCP8-U
BDB-IOCP8-U

Mfr.:

Description:
I/O Modules SMARTHOUSE UNIV.LIGHT SWITCH INTERF.4IN 4LED R.25

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
69,93 € 69,93 €
67,79 € 338,95 €
66,87 € 668,70 €
65,50 € 1.637,50 €
65,23 € 3.261,50 €
64,97 € 6.497,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
Carlo Gavazzi
Product Category: I/O Modules
RoHS:  
Digital I/O Modules
8.2 V
100 uA
3.3 V
1.5 mA
PNP
Wire Leads
Brand: Carlo Gavazzi
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: 0 C
Product Type: I/O Modules
Series: BDB
Factory Pack Quantity: 1
Subcategory: I/O Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544429090
USHTS:
8537109170
ECCN:
EAR99
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
CARLO GAVAZZI