WCH-01

Carling Technologies
691-WCH-01
WCH-01

Mfr.:

Description:
Switch Contact Blocks / Switch Kits Female Connector for W & V series

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
2.320
Expected 8/7/2026
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,28 € 3,28 €
2,93 € 29,30 €
1,98 € 49,50 €
1,92 € 96,00 €
1,82 € 182,00 €
1,76 € 440,00 €

Product Attribute Attribute Value Select Attribute
Carling Technologies
Product Category: Switch Contact Blocks / Switch Kits
RoHS:  
Contact Blocks
Connector
W Series
Snap In
Wire
Brand: Carling Technologies
Height: 18.14 mm
Illumination: Non-Illuminated
Length: 27.43 mm
Product Type: Switch Contact Blocks / Switch Kits
Series: W
Factory Pack Quantity: 1
Subcategory: Switch Accessories
Width: 30.48 mm
Part # Aliases: 190-31214-001 WCH-01 CONNECTOR BLACK
Unit Weight: 9,461 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8538909999
CNHTS:
8536500090
CAHTS:
8538903900
USHTS:
8538908180
JPHTS:
853890000
KRHTS:
8536909090
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Mexico
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.