VVCNG00

Carling Technologies
691-VVCNG00
VVCNG00

Mfr.:

Description:
Switch Actuators Actuator Only
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
2,08 € 2,08 €
1,86 € 18,60 €
1,77 € 35,40 €
1,50 € 150,00 €
1,41 € 705,00 €
1,34 € 1.340,00 €

Product Attribute Attribute Value Select Attribute
Carling Technologies
Product Category: Switch Actuators
RoHS:  
V
Brand: Carling Technologies
Product Type: Switch Actuators
Factory Pack Quantity: 100
Subcategory: Switch Accessories
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
8536500090
CAHTS:
8536509090
USHTS:
8536509065
JPHTS:
853650090
KRHTS:
8536509090
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

V-Series Contura Sealed Rocker Switches

Carling Technologies Contura Series Sealed Rocker Switches are designed to deliver maximum reliability and feature interchangeable actuators in a variety of colors and styles. The switches provide design variety with minimum inventory. The sealed versions of the V-Series II and III, V-Series IV and V, V-Series X and XI, and V-Series XII are certified to an IP66 rating, which applies to front-panel components and signifies complete protection against dust and prolonged spray. Carling Contura Series Sealed Rocker Switches feature sealed construction and meet the construction requirements of UL 1500/ISO 8846 for ignition protection, in addition to conformance with EC directive 94/25/EC for marine products.