VVAMH00-000

Carling Technologies
691-VVAMH00-000
VVAMH00-000

Mfr.:

Description:
Switch Actuators VVAMH00-000

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,72 € 2,72 €
2,44 € 24,40 €
2,30 € 46,00 €
2,20 € 110,00 €
2,09 € 209,00 €
2,00 € 400,00 €
1,84 € 920,00 €
1,75 € 1.750,00 €

Product Attribute Attribute Value Select Attribute
Carling Technologies
Product Category: Switch Actuators
Contura II Hard Surface Actuator
Rocker Switches
Countra ll Rocker Switches
Gray
IP68
Brand: Carling Technologies
Material: Nylon, Polycarbonate (PC)
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Type: Snap In
Product: Rockers
Product Type: Switch Actuators
Factory Pack Quantity: 10
Subcategory: Switch Accessories
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8538908180
JPHTS:
853890000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.