VVA4G00-000

Carling Technologies
691-VVA4G00-000
VVA4G00-000

Mfr.:

Description:
Switch Actuators VVA4G00-000

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,18 € 4,18 €
3,73 € 37,30 €
3,53 € 70,60 €
3,41 € 170,50 €
3,24 € 324,00 €
3,10 € 620,00 €
2,83 € 1.415,00 €
2,70 € 2.700,00 €

Product Attribute Attribute Value Select Attribute
Carling Technologies
Product Category: Switch Actuators
Contura II Soft Surface Actuator
Rocker Switches
Countra ll Rocker Switches
Gray
IP68
Brand: Carling Technologies
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Material: Nylon, Polycarbonate (PC)
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Type: Snap In
Product: Rockers
Product Type: Switch Actuators
Factory Pack Quantity: 10
Subcategory: Switch Accessories
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8538908180
JPHTS:
853890000
ECCN:
EAR99