VRD2UHTB-AACDE-100

Carling Technologies
691-VRD2UHTBAACDE100
VRD2UHTB-AACDE-100

Mfr.:

Description:
Rocker Switches VRD2UHTBAACDE100

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
37,09 € 37,09 €
31,86 € 318,60 €
31,54 € 630,80 €
30,37 € 1.518,50 €
29,74 € 2.974,00 €
28,68 € 5.736,00 €
500 Quote

Product Attribute Attribute Value Select Attribute
Carling Technologies
Product Category: Rocker Switches
RoHS:  
Rocker Switches
Sealed Rocker Switches
Illuminated
Red, Green
LED
SP
20 A
12 VDC
Quick Connect
Convex Rocker
Panel Mount
Sealed
Silver
IP66, IP68
Actuator Length: 49.09 mm
Actuator Material: Thermoplastic Polycarbonate
Actuator Style: Convex Rocker
Brand: Carling Technologies
Flammability Rating: UL 94 V-0
Height: 27.4 mm
LED Supply Voltage: 12 VDC
Length: 49.09 mm
Life: 100000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Type: Snap In
Panel Cutout: 36.83 mm x 21.08 mm
Product Type: Rocker Switches
Series: V
Factory Pack Quantity: 10
Subcategory: Switches
Tradename: Contura
Width: 12.83 mm
Part # Aliases: VRD2UHTBAACDE100 RCV-00103034
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509065
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.