VP1HT-611KR-00000

Carling Technologies
691-VP1HT611KR
VP1HT-611KR-00000

Mfr.:

Description:
LED Panel Mount Indicators VP1HT611KR00000

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
20,11 € 20,11 €
17,42 € 174,20 €
16,63 € 332,60 €
15,76 € 788,00 €
15,16 € 1.516,00 €
14,18 € 2.836,00 €
13,48 € 6.740,00 €

Product Attribute Attribute Value Select Attribute
Carling Technologies
Product Category: LED Panel Mount Indicators
Indicators
Green, Red
Panel Mount
Quick Connect
20 mA
Brand: Carling Technologies
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Type: Snap In
Product Type: LED Panel Mount Indicators
Factory Pack Quantity: 10
Subcategory: LED Indication
Part # Aliases: VP1HT611KR00000 VLP-34000524
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536509020
ECCN:
EAR99

FEATURED PRODUCTS
CARLING TECHNOLOGIES