VLD2A60B-A9C00-000

Carling Technologies
691-VLD2A60BA9C00000
VLD2A60B-A9C00-000

Mfr.:

Description:
Rocker Switches 20A 12V DPDT WHT ILLUM (ON)OFF(ON)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
23,96 € 23,96 €
19,48 € 194,80 €
19,01 € 475,25 €
18,54 € 927,00 €
15,99 € 1.599,00 €
15,28 € 3.820,00 €

Product Attribute Attribute Value Select Attribute
Carling Technologies
Product Category: Rocker Switches
RoHS:  
Illuminated
Brand: Carling Technologies
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Product Type: Rocker Switches
Series: V
Factory Pack Quantity: 1
Subcategory: Switches
Tradename: Contura II & III
Part # Aliases: VLD2A60BA9C00000 RCV-00113353
Unit Weight: 32,095 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
USHTS:
8536509065
ECCN:
EAR99