VJD1D66B-FBACPS-1US

Carling Technologies
691-JD1D66BFBACPS1US
VJD1D66B-FBACPS-1US

Mfr.:

Description:
Rocker Switches V-Series Rocker Switch

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
33,09 € 33,09 €
28,87 € 288,70 €
27,53 € 688,25 €
25,74 € 1.287,00 €
24,67 € 2.467,00 €
23,19 € 5.797,50 €

Product Attribute Attribute Value Select Attribute
Carling Technologies
Product Category: Rocker Switches
Rocker Switches
Sealed Rocker Switch
Illuminated
White
Incandescent
DPDT
ON - OFF - ON
20 A
12 VDC
Quick Connect
Rocker
Black
Panel Mount
Sealed
Silver
IP66, IP68
Brand: Carling Technologies
Flammability Rating: UL 94 V-0
Housing Material: Polyester
Life: 100000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Type: Snap In
Panel Cutout: Rectangular - 36.83 mm x 21.08 mm
Product Type: Rocker Switches
Series: V-Series Rocker Switch
Factory Pack Quantity: 1
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.