VED2GHNB-00000-000

Carling Technologies
691-VED2GHNB
VED2GHNB-00000-000

Mfr.:

Description:
Rocker Switches SP3T OFF-ON-ON 20A 12V AMBER/GRN No Act

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 26

Stock:
26 Can Dispatch Immediately
Quantities greater than 26 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
27,71 € 27,71 €
22,12 € 1.106,00 €
20,70 € 2.070,00 €
20,48 € 4.096,00 €
20,42 € 10.210,00 €
2.000 Quote

Product Attribute Attribute Value Select Attribute
Carling Technologies
Product Category: Rocker Switches
RoHS:  
Rocker Switches
Sealed Rocker Switch
Non-Illuminated
SPDT
ON - ON - OFF
20 A
12 VDC
Quick Connect
Rocker
Green
Panel Mount
Sealed
Silver
Actuator Style: Rocker
Brand: Carling Technologies
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Housing Material: Copper
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Rocker Switches
Series: V
Factory Pack Quantity: 100
Subcategory: Switches
Tradename: Contura II & III
Part # Aliases: VED2GHNB00000000 RCV-00011273
Unit Weight: 64,190 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509065
JPHTS:
853650090
KRHTS:
8536509090
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99

V-Series Contura Sealed Rocker Switches

Carling Technologies Contura Series Sealed Rocker Switches are designed to deliver maximum reliability and feature interchangeable actuators in a variety of colors and styles. The switches provide design variety with minimum inventory. The sealed versions of the V-Series II and III, V-Series IV and V, V-Series X and XI, and V-Series XII are certified to an IP66 rating, which applies to front-panel components and signifies complete protection against dust and prolonged spray. Carling Contura Series Sealed Rocker Switches feature sealed construction and meet the construction requirements of UL 1500/ISO 8846 for ignition protection, in addition to conformance with EC directive 94/25/EC for marine products.