VC2-01

Carling Technologies
691-VC2-01
VC2-01

Mfr.:

Description:
Switch Contact Blocks / Switch Kits Connector House Blk

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
15.175
Expected 9/24/2026
10.400
Expected 9/28/2026
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,40 € 1,40 €
1,26 € 12,60 €
1,25 € 25,00 €
1,20 € 60,00 €
1,13 € 113,00 €
1,10 € 220,00 €
1,08 € 540,00 €
1,06 € 1.060,00 €
0,989 € 1.978,00 €

Product Attribute Attribute Value Select Attribute
Carling Technologies
Product Category: Switch Contact Blocks / Switch Kits
RoHS:  
Hardware
Connector Housing
Rocker Switches
VP Series Contura
Brand: Carling Technologies
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Height: 20.83 mm
Length: 32.16 mm
Product Type: Switch Contact Blocks / Switch Kits
Series: V
Factory Pack Quantity: 100
Subcategory: Switch Accessories
Width: 23.37 mm
Unit Weight: 9 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536508099
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8538908180
JPHTS:
853890000
KRHTS:
8536509090
BRHTS:
85365090
ECCN:
EAR99