VC2-01 CONNECTOR BLACK

Carling Technologies
576-VC201CONNECTOR
VC2-01 CONNECTOR BLACK

Mfr.:

Description:
Switch Fixings VC2-01 CONNECTOR BLACK

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Carling Technologies
Product Category: Switch Fixings
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
Hardware
Connector Housing
Rocker Switches
VP Series Contura
V
Brand: Carling Technologies
Color: Black
Height: 20.83 mm
Length: 32.16 mm
Product Type: Switch Hardware
Factory Pack Quantity: 1
Subcategory: Switch Accessories
Width: 23.37 mm
Part # Aliases: 190-17509-001
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8538908180
JPHTS:
853890000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.