VAB2AV0B-G8S70-300

Carling Technologies
691-VAB2AV0BG8S70300
VAB2AV0B-G8S70-300

Mfr.:

Description:
Rocker Switches VAB2AV0BG8S70300

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
23,17 € 23,17 €
19,92 € 199,20 €
19,68 € 393,60 €
19,11 € 955,50 €
18,72 € 1.872,00 €
18,09 € 3.618,00 €
17,48 € 8.740,00 €
2.000 Quote

Product Attribute Attribute Value Select Attribute
Carling Technologies
Product Category: Rocker Switches
Rocker Switches
Contura Sealed Rocker Switch
Illuminated
DPST
ON - NONE - OFF
Silver
IP66, IP68
Brand: Carling Technologies
Flammability Rating: UL 94 V-0
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Type: Snap In
Panel Cutout: 36.83 mm x 21.08 mm
Product Type: Rocker Switches
Series: V
Factory Pack Quantity: 10
Subcategory: Switches
Part # Aliases: VAB2AV0BG8S70300 RCV-00107533
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509065
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.