V85AS00B-AZB00-000

Carling Technologies
691-V85AS00BAZB00
V85AS00B-AZB00-000

Mfr.:

Description:
Rocker Switches SPDT (ON)OFF(ON)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 131

Stock:
131 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
14,71 € 14,71 €
13,31 € 133,10 €
11,79 € 235,80 €
11,17 € 558,50 €
9,44 € 944,00 €
9,00 € 4.500,00 €
8,93 € 8.930,00 €
2.000 Quote

Product Attribute Attribute Value Select Attribute
Carling Technologies
Product Category: Rocker Switches
RoHS:  
Rocker Switches
Sealed Rocker Switch
Non-Illuminated
SPDT
(ON) - OFF - (ON)
15 A
250 VAC
Quick Connect
Rocker
Panel Mount
Sealed
Silver
Actuator Style: Rocker
Brand: Carling Technologies
Housing Material: Copper
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Rocker Switches
Series: V
Factory Pack Quantity: 100
Subcategory: Switches
Tradename: Contura II & III
Part # Aliases: RCV-37106595
Unit Weight: 37 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509065
JPHTS:
853650090
KRHTS:
8536509090
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

V-Series Contura Sealed Rocker Switches

Carling Technologies Contura Series Sealed Rocker Switches are designed to deliver maximum reliability and feature interchangeable actuators in a variety of colors and styles. The switches provide design variety with minimum inventory. The sealed versions of the V-Series II and III, V-Series IV and V, V-Series X and XI, and V-Series XII are certified to an IP66 rating, which applies to front-panel components and signifies complete protection against dust and prolonged spray. Carling Contura Series Sealed Rocker Switches feature sealed construction and meet the construction requirements of UL 1500/ISO 8846 for ignition protection, in addition to conformance with EC directive 94/25/EC for marine products.