V4D2AN01-00000-000

Carling Technologies
691-V4D2AN0100000000
V4D2AN01-00000-000

Mfr.:

Description:
Rocker Switches

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7

Stock:
7 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
17,78 € 17,78 €
14,68 € 146,80 €
13,85 € 346,25 €
11,45 € 458,00 €
11,08 € 1.329,60 €

Product Attribute Attribute Value Select Attribute
Carling Technologies
Product Category: Rocker Switches
RoHS:  
Rocker Switches
Illuminated
SP
ON - NONE - ON
20 A
12 VDC
Quick Connect
Rocker
Panel Mount
Sealed
Silver
IP66, IP68
Actuator Material: Polycarbonate (PC)
Brand: Carling Technologies
Housing Material: Polycarbonate (PC)
Life: 100000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Type: Snap In
Product Type: Rocker Switches
Series: V
Factory Pack Quantity: 40
Subcategory: Switches
Part # Aliases: RCV-00117960
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509065
JPHTS:
853650090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

V-Series Contura Sealed Rocker Switches

Carling Technologies Contura Series Sealed Rocker Switches are designed to deliver maximum reliability and feature interchangeable actuators in a variety of colors and styles. The switches provide design variety with minimum inventory. The sealed versions of the V-Series II and III, V-Series IV and V, V-Series X and XI, and V-Series XII are certified to an IP66 rating, which applies to front-panel components and signifies complete protection against dust and prolonged spray. Carling Contura Series Sealed Rocker Switches feature sealed construction and meet the construction requirements of UL 1500/ISO 8846 for ignition protection, in addition to conformance with EC directive 94/25/EC for marine products.