V4B2UPJB-G9C00-000

Carling Technologies
691-V4B2UPJBG9C00000
V4B2UPJB-G9C00-000

Mfr.:

Description:
Rocker Switches V-Series Rocker Switch

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
25,46 € 25,46 €
22,44 € 224,40 €
21,42 € 535,50 €
20,30 € 1.015,00 €
19,54 € 1.954,00 €
18,28 € 4.570,00 €
17,07 € 8.535,00 €

Product Attribute Attribute Value Select Attribute
Carling Technologies
Product Category: Rocker Switches
Rocker Switches
Sealed Rocker Switch
Illuminated
Amber, Green
LED
SPDT
ON - NONE - ON
15 A
24 VDC
Quick Connect
Rocker
Black
Panel Mount
Sealed
Silver
IP66, IP68
Brand: Carling Technologies
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Flammability Rating: UL 94 V-0
Housing Material: Polyester
Life: 100000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Type: Snap In
Panel Cutout: Rectangular - 36.83 mm x 21.08 mm
Product Type: Rocker Switches
Series: V-Series Rocker Switch
Factory Pack Quantity: 1
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
ECCN:
EAR99