V4B1DPPC-AACAU-300

Carling Technologies
691-RCV-00012546
V4B1DPPC-AACAU-300

Mfr.:

Description:
Rocker Switches V4B1DPPC-AACAU-300

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
26,00 € 26,00 €
20,25 € 202,50 €
19,46 € 389,20 €
18,61 € 930,50 €
16,56 € 1.656,00 €

Product Attribute Attribute Value Select Attribute
Carling Technologies
Product Category: Rocker Switches
Rocker Switches
Contura Sealed Rocker Switch
Non-Illuminated
SPDT
ON - NONE - ON
15 A
24 VDC
Solder Lug
Rocker
Panel Mount
Silver
IP66, IP68
Actuator Length: 49.09 mm
Actuator Material: Polycarbonate (PC)
Actuator Style: Rocker
Brand: Carling Technologies
Housing Material: Polycarbonate (PC)
Life: 50000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Type: Snap In
Product Type: Rocker Switches
Factory Pack Quantity: 10
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509065
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.