V2D2GHNB-AAC00-000

Carling Technologies
691-V2D2GHNBAAC00000
V2D2GHNB-AAC00-000

Mfr.:

Description:
Rocker Switches 1-pole, (ON) - None - OFF, 20A 12VDC not HP rated, Illuminated, Sealed Contura II Rocker Black Switch with White Lens and .250 Tab (Q.C.), 10 Terminal base

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 98

Stock:
98 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
17,73 € 17,73 €
15,31 € 153,10 €
14,43 € 288,60 €
13,79 € 689,50 €
11,39 € 1.139,00 €
11,17 € 2.234,00 €
10,97 € 5.485,00 €

Product Attribute Attribute Value Select Attribute
Carling Technologies
Product Category: Rocker Switches
RoHS:  
Illuminated
White, Amber
LED
SPST
OFF - (ON)
20 A
12 VDC
Quick Connect
Rocker
Panel Mount
Silver Tin Oxide
Actuator Style: Rocker
Brand: Carling Technologies
Product Type: Rocker Switches
Series: V
Factory Pack Quantity: 100
Subcategory: Switches
Tradename: Contura II & III
Part # Aliases: RCV-00004394
Unit Weight: 41,048 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509065
JPHTS:
853650090
KRHTS:
8536509090
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

V-Series Contura Sealed Rocker Switches

Carling Technologies Contura Series Sealed Rocker Switches are designed to deliver maximum reliability and feature interchangeable actuators in a variety of colors and styles. The switches provide design variety with minimum inventory. The sealed versions of the V-Series II and III, V-Series IV and V, V-Series X and XI, and V-Series XII are certified to an IP66 rating, which applies to front-panel components and signifies complete protection against dust and prolonged spray. Carling Contura Series Sealed Rocker Switches feature sealed construction and meet the construction requirements of UL 1500/ISO 8846 for ignition protection, in addition to conformance with EC directive 94/25/EC for marine products.