V1D1BN0B-AEC00-000

Carling Technologies
691-V1D1BN0BAEC
V1D1BN0B-AEC00-000

Mfr.:

Description:
Rocker Switches V1D1BN0BAEC00000

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,02 € 12,02 €
12,01 € 120,10 €
11,90 € 595,00 €
10,58 € 1.058,00 €
10,47 € 2.094,00 €

Product Attribute Attribute Value Select Attribute
Carling Technologies
Product Category: Rocker Switches
RoHS:  
Rocker Switches
Contura Sealed Rocker Switch
Non-Illuminated
SPST
ON - NONE - OFF
20 A
12 VDC
Silver
IP66, IP68
Brand: Carling Technologies
Flammability Rating: UL 94 V-0
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Type: Snap In
Panel Cutout: 36.83 mm x 21.08 mm
Product Type: Rocker Switches
Series: V
Factory Pack Quantity: 10
Subcategory: Switches
Tradename: Contura II & III
Part # Aliases: V1D1BN0BAEC00000 RCV-00001578
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509065
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.