V1B2AV0C-00000-000

Carling Technologies
691-V1B2AV0C
V1B2AV0C-00000-000

Mfr.:

Description:
Rocker Switches V1B2AV0C00000000

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
17,42 € 17,42 €
13,87 € 138,70 €
13,26 € 265,20 €
12,91 € 645,50 €
11,54 € 1.154,00 €
10,91 € 2.182,00 €

Product Attribute Attribute Value Select Attribute
Carling Technologies
Product Category: Rocker Switches
RoHS:  
Rocker Switches
Contura Sealed Rocker Switch
Non-Illuminated
SPDT
ON - NONE - OFF
15 A
24 VDC
Quick Connect
Rocker
Panel Mount
Silver
IP66, IP68
Actuator Length: 49.09 mm
Actuator Material: Polycarbonate (PC)
Actuator Style: Rocker
Brand: Carling Technologies
Housing Material: Polycarbonate (PC)
Life: 50000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Type: Snap In
Product Type: Rocker Switches
Factory Pack Quantity: 10
Subcategory: Switches
Part # Aliases: V1B2AV0C00000000 RCV-00005134
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509065
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.