TIIM5B-1S-RD-FN

Carling Technologies
691-TIIM5B-1S-RD-FN
TIIM5B-1S-RD-FN

Mfr.:

Description:
Rocker Switches TIIM5B1SRDFN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
51,46 € 51,46 €
49,19 € 491,90 €
47,70 € 954,00 €
46,51 € 2.325,50 €
41,73 € 4.173,00 €

Product Attribute Attribute Value Select Attribute
Carling Technologies
Product Category: Rocker Switches
Rocker Switches
Full-Sized Rocker Switch
Non-Illuminated
4PDT
ON - OFF - (ON)
10 A, 15 A
125 VAC, 250 VAC
6 VDC to 28 VDC
Quick Connect
Rocker
Panel Mount
Actuator Style: Rocker
Brand: Carling Technologies
Housing Material: Phenolic
Life: 25000 Cycle
Product Type: Rocker Switches
Factory Pack Quantity: 10
Subcategory: Switches
Part # Aliases: TIIM5B1SRDFN TII-56560460
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509065
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.