TIGM5M-6S-BL-MBL/MATTE

Carling Technologies
691-GM5M6SBLMBLMATTE
TIGM5M-6S-BL-MBL/MATTE

Mfr.:

Description:
Rocker Switches TIGM5M6SBLMBL/MATTE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
22,62 € 22,62 €
18,40 € 184,00 €
17,97 € 359,40 €
17,53 € 876,50 €
15,11 € 1.511,00 €
14,42 € 2.884,00 €

Product Attribute Attribute Value Select Attribute
Carling Technologies
Product Category: Rocker Switches
Rocker Switches
Full-Sized Rocker Switch
Non-Illuminated
DPDT
(ON) - OFF - (ON)
10 A, 15 A
125 VAC, 250 VAC
6 VDC to 28 VDC
Quick Connect
Rocker
Panel Mount
Brass
Actuator Style: Rocker
Brand: Carling Technologies
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Housing Material: Phenolic
Length: 31.08 mm
Life: 25000 Cycle
Product Type: Rocker Switches
Series: TIG
Factory Pack Quantity: 10
Subcategory: Switches
Part # Aliases: TIGM5M6SBLMBL/MATTE TGG-51431700
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
USHTS:
8536509065
ECCN:
EAR99