TIGM51-1S-BL-NBL

Carling Technologies
691-TIGM51-1S-BL-NBL
TIGM51-1S-BL-NBL

Mfr.:

Description:
Rocker Switches TIGM511SBLNBL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7

Stock:
7 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
17,85 € 17,85 €
14,38 € 143,80 €
13,84 € 276,80 €
13,48 € 674,00 €
12,30 € 1.230,00 €
11,40 € 2.280,00 €
11,18 € 5.590,00 €

Product Attribute Attribute Value Select Attribute
Carling Technologies
Product Category: Rocker Switches
RoHS:  
Rocker Switches
Full-Sized Rocker Switch
Non-Illuminated
DPDT
ON - OFF - ON
10 A, 15 A
125 VAC, 250 VAC
6 VDC to 28 VDC
Quick Connect
Rocker
Panel Mount
Actuator Style: Rocker
Brand: Carling Technologies
Housing Material: Phenolic
Life: 25000 Cycle
Product Type: Rocker Switches
Series: TIG
Factory Pack Quantity: 10
Subcategory: Switches
Tradename: Tippette
Part # Aliases: TIGM511SBLNBL TGG-51260000
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509065
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.