TIGL5E-1L-WH-FN

Carling Technologies
691-TIGL5E-1L-WH-FN
TIGL5E-1L-WH-FN

Mfr.:

Description:
Rocker Switches TIGL5E-1L-WH-FN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
25,95 € 25,95 €
21,40 € 214,00 €
20,56 € 514,00 €
19,69 € 984,50 €
16,59 € 1.659,00 €
16,54 € 4.135,00 €

Product Attribute Attribute Value Select Attribute
Carling Technologies
Product Category: Rocker Switches
RoHS:  
Non-Illuminated
DP3T
ON - NONE - (ON)
15 A
250 VAC
30 VDC
Screw
Rocker
White
Actuator Style: Rocker
Brand: Carling Technologies
Life: 50000 Cycle
Mounting Type: Snap In
Product Type: Rocker Switches
Series: TIG
Factory Pack Quantity: 1
Subcategory: Switches
Tradename: Tippette
Unit Weight: 37 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509065
JPHTS:
853650090
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.