TIGL51-6S-BL-NBL

Carling Technologies
691-TIGL516SBLNBL
TIGL51-6S-BL-NBL

Mfr.:

Description:
Rocker Switches 2-pole, ON - None - ON, 10A/15A/15A 250VAC/125VAC/6-28VDC 3/4 HP a. 125-250VAC, Non-Illuminated Black Curved/Smooth Face Gloss Rocker Switch with .250 Tab (Q.C.)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 502

Stock:
502 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,66 € 9,66 €
7,55 € 75,50 €
7,39 € 184,75 €
7,01 € 350,50 €
5,66 € 5.660,00 €

Product Attribute Attribute Value Select Attribute
Carling Technologies
Product Category: Rocker Switches
RoHS:  
Rocker Switches
Rocker Switch
Non-Illuminated
DPST
ON - ON
15 A
250 VAC
Quick Connect
Curved Rocker
Black
Panel Mount
Silver
Actuator Style: Curved Rocker
Brand: Carling Technologies
Compliance: UL; CSA
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Product Type: Rocker Switches
Series: TIG
Factory Pack Quantity: 200
Subcategory: Switches
Part # Aliases: TGG-51020800
Unit Weight: 25,466 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536508099
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509065
JPHTS:
853650090
KRHTS:
8536509090
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99