TIGK61-1S-BL-FN

Carling Technologies
691-TIGK61-1S-BL-FN
TIGK61-1S-BL-FN

Mfr.:

Description:
Rocker Switches TIGK611SBLFN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
16,09 € 16,09 €
13,37 € 133,70 €
12,60 € 252,00 €
12,17 € 608,50 €
11,05 € 1.105,00 €
10,39 € 2.078,00 €
10,37 € 5.185,00 €
10,36 € 10.360,00 €

Product Attribute Attribute Value Select Attribute
Carling Technologies
Product Category: Rocker Switches
Rocker Switches
Full-Sized Rocker Switch
Non-Illuminated
DPST
ON - NONE - OFF
Silver
Actuator Material: Nylon 6.6
Brand: Carling Technologies
Height: 27.15 mm
Housing Material: Phenolic
Legend: No Legend
Length: 43.18 mm
Life: 25000 Cycle
Panel Cutout: 36.83 mm x 21.08 mm
Panel Thickness: 0.04 mm to 0.25 mm
Product Type: Rocker Switches
Series: TIG
Factory Pack Quantity: 10
Subcategory: Switches
Width: 24.38 mm
Part # Aliases: TIGK611SBLFN TGG-50904500
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
USHTS:
8536509065
ECCN:
EAR99