TIGK5M-6S-BL-NBL

Carling Technologies
691-TIGK5M6SBLNBL
TIGK5M-6S-BL-NBL

Mfr.:

Description:
Rocker Switches DPST ON-(OFF) BLK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 200   Multiples: 200
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,83 € 2.366,00 €
11,76 € 7.056,00 €
11,75 € 11.750,00 €
2.600 Quote

Product Attribute Attribute Value Select Attribute
Carling Technologies
Product Category: Rocker Switches
RoHS:  
Rocker Switches
Rocker Switch
Non-Illuminated
DPST
ON - (OFF)
15 A
250 VAC
Quick Connect
Curved Rocker
Black
Panel Mount
Actuator Style: Curved Rocker
Brand: Carling Technologies
Compliance: UL
Product Type: Rocker Switches
Series: TIG
Factory Pack Quantity: 200
Subcategory: Switches
Part # Aliases: TIGK5M6SBLNBL TGG-50879730
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509065
JPHTS:
853650090
KRHTS:
8536509090
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.