TIGC6S-1L-BL-FN CHR/SCREWS BULK

Carling Technologies
691-S1LBLFNCHRSCREWS
TIGC6S-1L-BL-FN CHR/SCREWS BULK

Mfr.:

Description:
Rocker Switches TIGC6S1LBLFN CHR/SCREWS BULK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
17,15 € 17,15 €
14,84 € 148,40 €
14,17 € 283,40 €
13,42 € 671,00 €
12,93 € 1.293,00 €
12,08 € 2.416,00 €
11,50 € 5.750,00 €

Product Attribute Attribute Value Select Attribute
Carling Technologies
Product Category: Rocker Switches
Rocker Switches
Full-Sized Rocker Switch
Non-Illuminated
SPDT
ON - OFF - ON
Silver
Actuator Material: Nylon 6.6
Brand: Carling Technologies
Height: 27.15 mm
Housing Material: Phenolic
Legend: No Legend
Length: 43.18 mm
Life: 25000 Cycle
Panel Cutout: 36.83 mm x 21.08 mm
Panel Thickness: 0.04 mm to 0.25 mm
Product Type: Rocker Switches
Series: TIG
Factory Pack Quantity: 10
Subcategory: Switches
Tradename: Tippette
Width: 24.38 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509065
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.