TIGA721-6S-RD-NBL

Carling Technologies
691-TIGA7216SRDNBL
TIGA721-6S-RD-NBL

Mfr.:

Description:
Rocker Switches TIGA7216SRDNBL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,94 € 12,94 €
10,01 € 100,10 €
9,55 € 191,00 €
9,31 € 465,50 €
8,32 € 832,00 €
7,80 € 1.560,00 €

Product Attribute Attribute Value Select Attribute
Carling Technologies
Product Category: Rocker Switches
Rocker Switches
Full-Sized Rocker Switch
Non-Illuminated
SPST
ON - NONE - OFF
Silver
Actuator Material: Nylon 6.6
Brand: Carling Technologies
Height: 27.15 mm
Housing Material: Phenolic
Legend: No Legend
Length: 43.18 mm
Life: 25000 Cycle
Panel Cutout: 36.83 mm x 21.08 mm
Panel Thickness: 0.04 mm to 0.25 mm
Product Type: Rocker Switches
Series: TIG
Factory Pack Quantity: 10
Subcategory: Switches
Tradename: Tippette
Width: 24.38 mm
Part # Aliases: TIGA7216SRDNBL TGG-51946364
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509065
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.