STK1E1-53

Carling Technologies
691-GST-00000035
STK1E1-53

Mfr.:

Description:
Toggle Switches STK1E1-53

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
25,75 € 25,75 €
23,01 € 230,10 €
19,85 € 1.985,00 €
18,52 € 3.704,00 €
18,44 € 9.220,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Carling Technologies
Product Category: Toggle Switches
Non-Illuminated
SPST
ON - OFF - (ON)
Panel Mount
Quick Connect
16 A
12 VDC, 24 VDC
9.779 mm
Toggle
Sealed
Silver
IP68
ST
Actuator Length: 14.24 mm
Actuator Material: Brass
Actuator Style: Bat
Brand: Carling Technologies
Life: 25000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Type: Bushing
Product Type: Toggle Switches
Factory Pack Quantity: 10
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536508099
CNHTS:
8536500090
USHTS:
8536509065
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ST Sealed Toggle Switches

Carling Technologies ST Sealed Toggle Switches comply with MIL-DTL-3950G requirements and feature innovative design and performance principles to withstand the most demanding applications. The ST-Series Switches feature a toggle seal composed of dynamic silicone material that bonds to the metal toggle, pin, and bushing to provide ideal sealing and protection against environmental factors, shock, and vibration, while withstanding extreme temperature variations. Carling ST series utilizes up to three terminal seals per pole, and an optional o-ring assures additional under-panel sealing protection. All silicone seals comply with A-A-59588 for silicone rubber performance specifications, and the ST Series switches meet the international IEC 60529 standard for sealing performance to an IP68 level.