RSCB201-VB-B-0-V

Carling Technologies
691-RSCB201-VB-B-0-V
RSCB201-VB-B-0-V

Mfr.:

Description:
Rocker Switches RSCB201VBB0V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,14 € 5,14 €
3,96 € 39,60 €
3,81 € 76,20 €
3,70 € 185,00 €
3,39 € 339,00 €
3,19 € 638,00 €
3,08 € 1.540,00 €
3,02 € 3.020,00 €

Product Attribute Attribute Value Select Attribute
Carling Technologies
Product Category: Rocker Switches
RoHS:  
Rocker Switches
Non-Illuminated
SPDT
ON - NONE - ON
10 A, 16 A
125 VAC, 250 VAC
Quick Connect
Rocker
Panel Mount
Actuator Style: Visi-Rocker
Brand: Carling Technologies
Compliance: UL; CSA
Legend: No Legend
Life: 100000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: 0 C
Mounting Type: Snap In
Panel Cutout: 28.58 mm x 13.97 mm
Product Type: Rocker Switches
Series: RSC
Factory Pack Quantity: 10
Subcategory: Switches
Part # Aliases: RSCB201VBB0V RCR-57555598
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509065
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.