RSCA211-VB-B-1-W

Carling Technologies
691-RSCA211-VB-B-1-W
RSCA211-VB-B-1-W

Mfr.:

Description:
Rocker Switches RSCA211VBB1W

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 48

Stock:
48 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,80 € 5,80 €
4,41 € 44,10 €
4,18 € 83,60 €
3,86 € 193,00 €
3,38 € 338,00 €
2,98 € 596,00 €
2,96 € 1.480,00 €
2,92 € 2.920,00 €
2,91 € 5.820,00 €

Product Attribute Attribute Value Select Attribute
Carling Technologies
Product Category: Rocker Switches
Rocker Switches
Mid-Sized Rocker Switch
Non-Illuminated
SPST
OFF - NONE - ON
15 A, 20 A
125 VAC, 250 VAC
Quick Connect
Rocker
Black
Panel Mount
Actuator Material: Nylon, Polyester
Actuator Style: Visi-Rocker
Brand: Carling Technologies
Height: 20.44 mm
Housing Material: Nylon
Legend: OFF - ON (Vertical)
Length: 27.17 mm
Life: 100000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: 0 C
Mounting Type: Snap In
Panel Cutout: 28.58 mm x 13.97 mm
Panel Thickness: 0.635 mm to 4.75 mm
Product Type: Rocker Switches
Series: RSC
Factory Pack Quantity: 10
Subcategory: Switches
Width: 15.75 mm
Part # Aliases: RSCA211VBB1W RCR-00012818
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509065
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.