RSCA201-VB-B-9-W

Carling Technologies
691-RSCA201-VB-B-9-W
RSCA201-VB-B-9-W

Mfr.:

Description:
Rocker Switches RSCA201VBB9W

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,95 € 4,95 €
3,84 € 38,40 €
3,66 € 73,20 €
3,56 € 178,00 €
3,25 € 325,00 €
3,07 € 614,00 €
2,95 € 1.475,00 €
2,89 € 2.890,00 €
2,88 € 5.760,00 €

Product Attribute Attribute Value Select Attribute
Carling Technologies
Product Category: Rocker Switches
RoHS:  
Rocker Switches
Non-Illuminated
SPST
OFF - NONE - ON
10 A, 16 A
125 VAC, 250 VAC
Quick Connect
Rocker
Panel Mount
Actuator Style: Visi-Rocker
Brand: Carling Technologies
Legend: O-I (Vertical)
Life: 100000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: 0 C
Mounting Type: Snap In
Panel Cutout: 28.58 mm x 13.97 mm
Product Type: Rocker Switches
Series: RSC
Factory Pack Quantity: 10
Subcategory: Switches
Part # Aliases: RSCA201VBB9W RCR-00010871
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509065
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.