RSCA201-VB-B-1-V

Carling Technologies
691-RSCA201VBB1V
RSCA201-VB-B-1-V

Mfr.:

Description:
Rocker Switches 1-pole, OFF - None - ON, 15A/20A 250VAC/125VAC 3/4 HP, Non-Illuminated Matte Black with Visi-Red Visi-Rocker Switch with .250 Tab (Q.C.)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
98
Expected 7/6/2026
310
Expected 8/3/2026
Factory Lead Time:
17
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,27 € 3,27 €
2,77 € 27,70 €
2,70 € 54,00 €
2,66 € 133,00 €
2,31 € 231,00 €
2,01 € 402,00 €

Product Attribute Attribute Value Select Attribute
Carling Technologies
Product Category: Rocker Switches
RoHS:  
Paddle Switches
Miniature
Non-Illuminated
SPST
ON - OFF
15 A
250 VAC
Quick Connect
Rocker
Panel Mount
Actuator Style: Rocker
Brand: Carling Technologies
Compliance: UL; CSA
Product Type: Rocker Switches
Series: RSC
Factory Pack Quantity: 10
Subcategory: Switches
Part # Aliases: RCR-57555103
Unit Weight: 8,515 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509065
JPHTS:
853650090
KRHTS:
8536509090
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.