RSCA200-VB-B-1-V

Carling Technologies
691-RSCA200-VB-B-1-V
RSCA200-VB-B-1-V

Mfr.:

Description:
Rocker Switches RSCA200VBB1V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,62 € 4,62 €
3,59 € 35,90 €
3,42 € 68,40 €
3,33 € 166,50 €
3,04 € 304,00 €
2,87 € 574,00 €
2,75 € 1.375,00 €
2,69 € 2.690,00 €

Product Attribute Attribute Value Select Attribute
Carling Technologies
Product Category: Rocker Switches
RoHS:  
Rocker Switches
Non-Illuminated
SPST
OFF - NONE - ON
10 A, 16 A
125 VAC, 250 VAC
Solder Lug
Rocker
Panel Mount
Actuator Style: Visi-Rocker
Brand: Carling Technologies
Compliance: UL; CSA
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Legend: OFF-ON (Vertical)
Life: 100000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: 0 C
Mounting Type: Snap In
Panel Cutout: 28.58 mm x 13.97 mm
Product Type: Rocker Switches
Series: RSC
Factory Pack Quantity: 10
Subcategory: Switches
Part # Aliases: RSCA200VBB1V RCR-57555518
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536500090
USHTS:
8536509065
ECCN:
EAR99