RSCA200-RB-B-0-N

Carling Technologies
691-RSCA200-RB-B-0-N
RSCA200-RB-B-0-N

Mfr.:

Description:
Rocker Switches RSCA200RBB0N

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,37 € 4,37 €
2,79 € 27,90 €
2,75 € 55,00 €
2,43 € 121,50 €

Product Attribute Attribute Value Select Attribute
Carling Technologies
Product Category: Rocker Switches
Rocker Switches
Non-Illuminated
SPST
OFF - NONE - ON
10 A, 16 A
125 VAC, 250 VAC
Solder Lug
Rocker
Panel Mount
Actuator Material: Nylon, Polyester
Actuator Style: Rocker
Brand: Carling Technologies
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Housing Material: Nylon
Legend: No Legend
Life: 100000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: 0 C
Mounting Type: Snap In
Panel Cutout: 28.58 mm x 13.97 mm
Product Type: Rocker Switches
Series: RSC
Factory Pack Quantity: 10
Subcategory: Switches
Part # Aliases: RSCA200RBB0N RCR-00008188
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536500090
USHTS:
8536509065
ECCN:
EAR99