RR112-BB-NN

Carling Technologies
691-RR112-BB-NN
RR112-BB-NN

Mfr.:

Description:
Rocker Switches 10 AMPS BLK NO IMPRINT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 63

Stock:
63 Can Dispatch Immediately
Quantities greater than 63 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,64 € 2,64 €
2,12 € 21,20 €
2,11 € 42,20 €
1,90 € 95,00 €
1,81 € 181,00 €

Product Attribute Attribute Value Select Attribute
Carling Technologies
Product Category: Rocker Switches
RoHS:  
Rocker Switches
Miniature
Non-Illuminated
12 A
250 VAC
Brand: Carling Technologies
Compliance: UL; cUL
Product Type: Rocker Switches
Series: RR/LRR
Factory Pack Quantity: 100
Subcategory: Switches
Part # Aliases: RR112BBNN CRR-00000001
Unit Weight: 9,701 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509065
JPHTS:
853650090
KRHTS:
8536509090
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.