RC911-VB-B-9-V

Carling Technologies
691-RC911-VB-B-9-V
RC911-VB-B-9-V

Mfr.:

Description:
Rocker Switches RC911VBB9V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,96 € 3,96 €
3,36 € 33,60 €
3,28 € 65,60 €
2,94 € 147,00 €
2,66 € 266,00 €
2,48 € 496,00 €
2,37 € 1.185,00 €
2,30 € 2.300,00 €
2,29 € 4.580,00 €

Product Attribute Attribute Value Select Attribute
Carling Technologies
Product Category: Rocker Switches
RoHS:  
Rocker Switches
Curvette Mid-Sized Rocker Switch
Non-Illuminated
SPDT
ON - OFF - ON
4 A, 10 A, 16 A
125 VAC, 250 VAC
Quick Connect
Rocker
Black
Panel Mount
Actuator Material: Nylon, Phenolic
Actuator Style: Visi-Rocker
Brand: Carling Technologies
Height: 20.44 mm
Housing Material: Nylon
Legend: O - I (Vertical)
Length: 27.17 mm
Life: 100000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: 0 C
Mounting Type: Snap In
Panel Cutout: 28.58 mm x 13.97 mm
Panel Thickness: 0.635 mm to 4.75 mm
Product Type: Rocker Switches
Factory Pack Quantity: 10
Subcategory: Switches
Width: 15.75 mm
Part # Aliases: RC911VBB9V RAV-98889052
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509065
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.